- RS Stock No.:
- 183-6594
- Mfr. Part No.:
- PHBC14-1R2A0067V
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 183-6594
- Mfr. Part No.:
- PHBC14-1R2A0067V
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/ converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Most suitable for big current applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Specifications
Attribute | Value |
---|---|
Inductance | 67 μH |
Series | PHBC |
Test Frequency | 100 kHz |
DC Resistance | 22.2mΩ |
Maximum Current | 8 A |
Dimensions | 33.5 (Dia.) x 17.1mm |
Operating Temperature Range | -40°C → +125°C |
Number of Lines | 2 |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Minimum Operating Temperature | -40°C |
Height | 33.5mm |
Maximum Operating Temperature | +125°C |
Depth | 17.1mm |