- RS Stock No.:
- 183-6506
- Mfr. Part No.:
- SSR10VS-08180
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 183-6506
- Mfr. Part No.:
- SSR10VS-08180
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Specifications
Attribute | Value |
---|---|
Inductance | 18 mH |
Series | SSR10VS |
Test Frequency | 10 kHz |
DC Resistance | 0.6Ω |
Maximum Current | 800 mA |
Dimensions | 23.5 x 13 x 21mm |
Operating Temperature Range | -25°C → +120°C |
Number of Lines | 2 |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Depth | 13mm |
Length | 23.5mm |
Maximum Operating Temperature | +120°C |
Height | 21mm |
Minimum Operating Temperature | -25°C |