- RS Stock No.:
- 163-7886
- Mfr. Part No.:
- 7446221012
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-7886
- Mfr. Part No.:
- 7446221012
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Approvals
UL
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2 x 12 mH |
Series | WE-LF |
DC Resistance | 2 x 0.28Ω |
Maximum Current | 1.2 A |
Dimensions | 23.5 x 16 x 25.5mm |
Operating Temperature Range | -40 → +125 °C |
Mounting Type | Through Hole |
Height | 25.5mm |
Depth | 16mm |
Minimum Operating Temperature | -40°C |
Length | 23.5mm |
Maximum Operating Temperature | +125°C |