2 x 2.5 mH Wurth Elektronik WE-CMBHV Common Mode Choke

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth WE-CMB HV Series Common Mode Power Line Chokes

Wurth WE-CMB HV common mode chokes are constructed with a high permeability MnZn core material. The WE-CMB HV series are current-compensated common mode chokes for mains applications up to 760 V ac. Due to the plastic case and thicker separator, those common mode inductors have up to three times the rated voltage, twice the insulation voltage, and up to three times greater clearance and creepage distances than the WE-CMB series.

Applications

Power electronics
Power-line input and output filter
Radio interference suppression in motors
Suppression for common mode noise

Wurth Leaded Inductors (Chokes)

Specifications
Attribute Value
Inductance 2 x 2.5 mH
Series WE-CMBHV
DC Resistance 2 x 18mΩ
Maximum Current 10.3 A
Dimensions 39.5 x 23 x 39.5mm
Operating Temperature Range -40 → +125 °C
Height 39.5mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Length 39.5mm
Depth 23mm
Discontinued product
Related Products
RS Pro Toroidal chokes are high quality and ...
Description:
RS Pro Toroidal chokes are high quality and are an efficient means of filtering supply lines. The common mode chokes have in- phase signals of equal amplitude allowing equipment to meet stringent electrical radiation specifications. Wide frequency ranges can be ...
Premium range of common mode chokes from Schaffner ...
Description:
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input ...
Kemet standard type SC coil AC line filters ...
Description:
Kemet standard type SC coil AC line filters are suitable for use as comon mode chokes and in consumer electronics. A wide range of different sizes and specifications are available. Rated currents up to 30 ADC resistances as low as ...
The Kemet SSRH24NV/NH coils are common mode chokes ...
Description:
The Kemet SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measure fields. The optimized core ...