- RS Stock No.:
- 122-1741
- Mfr. Part No.:
- ETQP3M3R3KVN
- Manufacturer:
- Panasonic
760 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 10)
SGD0.927
(exc. GST)
SGD1.01
(inc. GST)
Units | Per unit | Per Bag* |
10 - 40 | SGD0.927 | SGD9.27 |
50 - 90 | SGD0.908 | SGD9.08 |
100 - 240 | SGD0.873 | SGD8.73 |
250 - 490 | SGD0.84 | SGD8.40 |
500 + | SGD0.80 | SGD8.00 |
*price indicative |
- RS Stock No.:
- 122-1741
- Mfr. Part No.:
- ETQP3M3R3KVN
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ETQP3M Series Low Profile Power Choke Coils
ETQP3M choke coils from Panasonic are a low profile, compact solution. The use of ferrous alloy magnetic material ensures high bias current while low RDC of winding and low eddy-current loss of the cores enables high efficiency. Constructed from metal composite core technology, ETQP3M choke coils are highly reliable and offer high heat resistance up to +155°C. Designed to be used in automotive applications, and harsh conditions, these power choke coils have high vibration resistance. These power choke coils feature low audible (buzz) noise.
Features
Excellent inductance stability over a wide temperature range
Highly efficient
Excellent heat resistance
High bias current
Surface mount design
Low profile
Highly efficient
Excellent heat resistance
High bias current
Surface mount design
Low profile
Product Application Information
With an AEC-Q200 qualification, ETQP3M choke coils are suitable for use in automotive applications. These choke coils are recommended as noise filters for drive circuitry that required peak current handling capability and high temperature operations. Other suitable applications include DC/DC buck converters and boost converters.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 6.1A |
Package/Case | 0630 |
Length | 6.4mm |
Depth | 6mm |
Height | 3mm |
Dimensions | 6.4 x 6 x 3mm |
Tolerance | ±20% |
Maximum DC Resistance | 24.1mΩ |
Series | ETQP3M |
Core Material | Metal Composite |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |