Panasonic, ETQP5M, 1050 Wire-wound SMD Inductor with a Metal Composite Core, 33 μH ±20% Wire-Wound 6.5A Idc
- RS Stock No.:
- 106-7728
- Mfr. Part No.:
- ETQP5M330YFC
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 23/09/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 1000)
SGD0.962
(exc. GST)
SGD1.049
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 2000 | SGD0.962 | SGD962.00 |
3000 - 4000 | SGD0.926 | SGD926.00 |
5000 + | SGD0.868 | SGD868.00 |
*price indicative |
- RS Stock No.:
- 106-7728
- Mfr. Part No.:
- ETQP5M330YFC
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ETQP5M Series Magnetically Shielded Wire Wound Chokes
Panasonic ECQP5M choke coils provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.
AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
Applications
Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 6.5A |
Package/Case | 1050 |
Length | 10mm |
Depth | 10mm |
Height | 5mm |
Dimensions | 10 x 10 x 5mm |
Tolerance | ±20% |
Series | ETQP5M |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 100kHz |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Maximum Operating Temperature | +150°C |
Inductor Construction | Wire-Wound |