- RS Stock No.:
- 826-8099
- Mfr. Part No.:
- VBA20A-F03GN
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 826-8099
- Mfr. Part No.:
- VBA20A-F03GN
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
Product Details
VBA Series Pneumatic Pressure Booster/Regulator
Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads
Relieving pressure regulating method
All ports have tapered threads
Note
Install with piston horizontal.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Input Pressure | 1MPa |
Manufacturer Series | VBA |
Minimum Operating Temperature | +2°C |
Maximum Operating Temperature | +50°C |
Pressure Increase Ratio | 2:1 |