- RS Stock No.:
- 201-8353
- Mfr. Part No.:
- TCS34003FNM
- Manufacturer:
- ams OSRAM
1000 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 2)
SGD5.845
(exc. GST)
SGD6.371
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | SGD5.845 | SGD11.69 |
10 - 48 | SGD5.37 | SGD10.74 |
50 - 98 | SGD4.14 | SGD8.28 |
100 - 248 | SGD3.625 | SGD7.25 |
250 + | SGD3.455 | SGD6.91 |
*price indicative |
- RS Stock No.:
- 201-8353
- Mfr. Part No.:
- TCS34003FNM
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
The ams AG 6 pin of colour and IR light sensor which provide improve accuracy of lux and colour temperature measurement. It is typically used for adjust the backlight intensity and correct the display colour gamut and it can be also used for light source type detection. It gives equal response to 360 degree incident light.
RGBC and ALS support
Circular segmented RGBC photodiode
Very high sensitivity
Circular segmented RGBC photodiode
Very high sensitivity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Peak Wavelength | 850 nm |
Mounting Type | Surface Mount |
Package Type | FN |
Pin Count | 6 |
Interface | I2C |