- RS Stock No.:
- 201-8349
- Mfr. Part No.:
- AS72653-BLGT
- Manufacturer:
- ams OSRAM
- RS Stock No.:
- 201-8349
- Mfr. Part No.:
- AS72653-BLGT
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The ams AG 20 pin colour and light sensor has smart 18 channel which provide spectral identification in a range from visible to NIR. It spectral response is defined in a range from 410nm to 940nm with FWHM of 20nm. The device has two integrated LED driver with programmable current and can be timed for electronic shutter applications.
UART or I²C slave digital Interface
16-bit ADC with digital access
Programmable LED drivers
16-bit ADC with digital access
Programmable LED drivers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Peak Wavelength | 535 nm |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 20 |
Interface | I2C |