- RS Stock No.:
- 201-8341
- Mfr. Part No.:
- AS7263-BLGT
- Manufacturer:
- ams OSRAM
1452 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 2)
SGD14.745
(exc. GST)
SGD16.072
(inc. GST)
Units | Per unit | Per Pack* |
2 - 48 | SGD14.745 | SGD29.49 |
50 - 98 | SGD14.23 | SGD28.46 |
100 - 248 | SGD13.52 | SGD27.04 |
250 - 998 | SGD12.845 | SGD25.69 |
1000 + | SGD12.205 | SGD24.41 |
*price indicative |
- RS Stock No.:
- 201-8341
- Mfr. Part No.:
- AS7263-BLGT
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The ams AG 20 pin colour and light sensor with electronic shutter and smart interface has a 6 digital channel spectrometer for spectral identification in the near IR light wavelength. It consists of 6 independent optical filter. Its control and spectral data access is implemented through either the I²C register set or with a high level AT Spectral Command set.
UART or I²C slave digital Interface
NIR filter set realized by silicon interference filters
16-bit ADC with digital access
No additional signal conditioning required
NIR filter set realized by silicon interference filters
16-bit ADC with digital access
No additional signal conditioning required
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Peak Wavelength | 870 nm |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 20 |
Interface | I2C |