- RS Stock No.:
- 201-8336
- Mfr. Part No.:
- AS7261N-BLGM
- Manufacturer:
- ams OSRAM
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD14.65
(exc. GST)
SGD15.97
(inc. GST)
Units | Per unit |
1 - 24 | SGD14.65 |
25 - 49 | SGD12.20 |
50 - 99 | SGD11.62 |
100 - 249 | SGD10.98 |
250 + | SGD10.08 |
- RS Stock No.:
- 201-8336
- Mfr. Part No.:
- AS7261N-BLGM
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The ams AG 20 pin colour and light sensor provide direct XYZ sensor data which conforms to the tri-stimulus standard observer colour response of the human eye. It is flexible and its LED drivers with programmable currents are provided for electronic shutter applications. The control and spectral data access is implemented through an I²C register set
16-bit ADC with digital access
I²C slave digital interface with optional interrupt operation
2.7V to 3.6V with I²C interface
I²C slave digital interface with optional interrupt operation
2.7V to 3.6V with I²C interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 20 |
Interface | I2C |