- RS Stock No.:
- 449-0621
- Mfr. Part No.:
- MCL-25-P
- Manufacturer:
- Ruland
15 In stock for delivery within 4 working days
Added
Price Each
SGD19.27
(exc. GST)
SGD21.00
(inc. GST)
Units | Per unit |
1 - 24 | SGD19.27 |
25 - 49 | SGD18.86 |
50 + | SGD18.47 |
- RS Stock No.:
- 449-0621
- Mfr. Part No.:
- MCL-25-P
- Manufacturer:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Plastic Collars
One and two piece collars in plastic
Collars do not score the shaft
Easily installed and adjusted
Collars do not score the shaft
Easily installed and adjusted
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 25mm |
One/Two Piece | One Piece |
Material | Plastic |
Outside Diameter | 45mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 |
Width | 15mm |
Finish | Plain |