- RS Stock No.:
- 174-7119
- Mfr. Part No.:
- OF-MCL-30-A
- Manufacturer:
- Ruland
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD44.01
(exc. GST)
SGD47.97
(inc. GST)
Units | Per unit |
1 - 4 | SGD44.01 |
5 - 9 | SGD43.09 |
10 + | SGD41.79 |
- RS Stock No.:
- 174-7119
- Mfr. Part No.:
- OF-MCL-30-A
- Manufacturer:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland shaft collar one-piece clamp screw
The Ruland one-piece shaft collar has dimensions of 30mm bore, 54mm OD and 15mm width. It is made from aluminium. It has OD flats and tapped holes for mounting shaft collars to each other or the adjacent components. It can be used in applications requiring a more uniform holding power and higher axial load capacity than setscrew collars. It is easier to remove and reposition than setscrew collars and is effective on both, hard and soft shafts. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is commonly used for guiding, spacing, stopping, mounting and component alignment.
Features and Benefits
Includes forged socket-head cap screws for securing the collar onto the shaft
Service temperatures ranges between -40°C and 107°C
Service temperatures ranges between -40°C and 107°C
Applications
Agricultural implements
Office machines
Exercise equipment
Mixers
Printing press
Office machines
Exercise equipment
Mixers
Printing press
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 30mm |
One/Two Piece | One Piece |
Material | Aluminium |
Single/Double Wide | Single |
Outside Diameter | 54mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 x 18 |
Width | 15mm |