- RS Stock No.:
- 174-7095
- Mfr. Part No.:
- OF-MCL-10-A
- Manufacturer:
- Ruland
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD22.12
(exc. GST)
SGD24.11
(inc. GST)
Units | Per unit |
1 - 4 | SGD22.12 |
5 - 9 | SGD21.44 |
10 + | SGD20.78 |
- RS Stock No.:
- 174-7095
- Mfr. Part No.:
- OF-MCL-10-A
- Manufacturer:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland OF-MCL-10-A is a one-piece shaft collar with 10mm bore, 24mm OD, and 9mm width. OF-MCL-10-A has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. OF-MCL-10-A is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 10mm |
One/Two Piece | One Piece |
Material | Aluminium |
Single/Double Wide | Single |
Outside Diameter | 24mm |
Fastening | Clamp Screw |
Threaded Bore Size | M3 x 10 |
Width | 9mm |