FAN7711N, Lighting Controller, 13.4 V, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Ballast Control IC, Fairchild Semiconductor

Fluorescent Lamp ICs, Fairchild Semiconductor

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Typical Operating Supply Voltage 13.4 V
Dimensions 10.15 x 6.35 x 3.3mm
Height 3.3mm
Length 10.15mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -25 °C
Width 6.35mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 50)
SGD 1.219
(exc. GST)
SGD 1.304
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD1.219
SGD60.95
*price indicative