LT1182CS#PBF, Fluorescent Lamp Driver, 3 → 30 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Line Regulation 0.3 %/V
Load Regulation 2.7 mV
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Typical Operating Supply Voltage 3 → 30 V
Dimensions 10.008 x 3.988 x 1.498mm
Height 1.752mm
Length 10.01mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature 0 °C
Width 3.988mm
100 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
Was SGD12.386
SGD 11.297
(exc. GST)
SGD 12.088
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD11.297
SGD564.85
*price indicative
Related Products
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stageIntelligent digital/mixed signal power controlIntegrated high-voltage half bridge driverAll ...
BU9799KV is a 1/4 duty general-purpose LCD driver ...
Description:
BU9799KV is a 1/4 duty general-purpose LCD driver that can be used for consumer / battery operated products and can drive up to 200 LCD Segments.It has integrated display RAM for reducing CPU load. Also, it is designed with low ...
Improved 2nd Source! Directly Drives Four Digit, 7 ...
Description:
Improved 2nd Source! Directly Drives Four Digit, 7 Segment DisplaysICM7211 - Non-multiplexed Liquid Crystal Display (LCD)ICM7212 - Non-mulitplexed Common Anode LEDMulitplexed BCD Interface and μP Interface Versions No external components neededLow Power CMOS - 25μW typ. (display blanked) ApplicationsDigital Panel ...
High Speed Up Counter: 25MHz Typ.Leading Zero BlankingCan ...
Description:
High Speed Up Counter: 25MHz Typ.Leading Zero BlankingCan Be Cascaded for 8 or More DigitsSTORE and RESET Inputs for Frequency Counter ApplicationsOn-Board Oscillator to Provide Backplane Frequency (ICM7224}Brightness Control Input (ICM7225)Low Power CMOSApplicationsUnit CounterFrequency CounterJachometerHour ...