- RS Stock No.:
- 212-5088
- Mfr. Part No.:
- B65685B1016T001
- Manufacturer:
- EPCOS
19 In stock for delivery within 4 working days
Added
Price Each
SGD14.32
(exc. GST)
SGD15.61
(inc. GST)
Units | Per unit |
1 - 9 | SGD14.32 |
10 - 49 | SGD14.01 |
50 - 99 | SGD13.57 |
100 - 249 | SGD13.17 |
250 + | SGD12.77 |
- RS Stock No.:
- 212-5088
- Mfr. Part No.:
- B65685B1016T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
PM 50-114 Ferrite Cores
Applications for PM cores
For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
Holder (clip & baseplate)
Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | PM 62/49 Coil Former |
For Use With | B65684 |
Overall Length | 75.5mm |
Overall Depth | 53.7mm |
Overall Width | 48.5mm |
Material | GFR Polyterephthalate |
Overall Dimensions | 75.5 x 48.5 x 53.7mm |