EPCOS B66252B0000M001 E 55 Coil Former, 14 Pins

  • RS Stock No. 170-1507
  • Mfr. Part No. B66252B0000M001
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

EPCOS E55/28/21 Coil Formers

EPCOS E55/28/21 Coil former is made from GFR 6 polyamide UL94 V-0, Insulation class to IEC 60085. Operating temperature to 155°C.Solderability to IEC60068-2-20.

EPCOS Coil Formers and Accessories

Specifications
Attribute Value
Accessory Type E 55
Dimensions 37 x 44 x 35.4mm
Number of Pins 14
Material GFR 6-Polyamide
Depth 44mm
Length 37mm
Width 35.4mm
Maximum Temperature +155°C
Temporarily out of stock - back order for despatch 12/10/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 100)
SGD 3.728
(exc. GST)
SGD 3.989
(inc. GST)
units
Per unit
Per Reel*
100 +
SGD3.728
SGD372.80
*price indicative