- RS Stock No.:
- 170-1506
- Mfr. Part No.:
- B66232J1112T001
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 13/12/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 425)
SGD1.506
(exc. GST)
SGD1.642
(inc. GST)
Units | Per unit | Per Reel* |
425 + | SGD1.506 | SGD640.05 |
*price indicative |
- RS Stock No.:
- 170-1506
- Mfr. Part No.:
- B66232J1112T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS E30/15/7 Coil Formers
EPCOS E30/15/7 Coil formers made from GFR polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | E 30/15/7 Core |
Material | GFR Polyterephthalate |
Overall Width | 19.2mm |
Overall Depth | 34.8mm |
Overall Length | 35.4mm |
Overall Dimensions | 35.4 x 19.2 x 34.8mm |