- RS Stock No.:
- 170-1496
- Mfr. Part No.:
- B66206W1110T001
- Manufacturer:
- EPCOS
735 In stock for delivery within 4 working days
Added
Price Each (On a Reel of 735)
SGD1.461
(exc. GST)
SGD1.592
(inc. GST)
Units | Per unit | Per Reel* |
735 + | SGD1.461 | SGD1,073.835 |
*price indicative |
- RS Stock No.:
- 170-1496
- Mfr. Part No.:
- B66206W1110T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS E20/10/6 Coil Formers
EPCOS E20/10/6 coil formers are made from GFR polyterephthalate UL 94 V-0 insulation to IEC 60085, Maximum operating temperature 155°C. Solderability to IEC 60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | E 20/10/6 Core |
Overall Width | 13.9mm |
Material | GFR Polyterephthalate |
Overall Length | 22mm |
Overall Depth | 21.8mm |
Overall Dimensions | 22 x 13.9 x 21.8mm |