- RS Stock No.:
- 170-1490
- Mfr. Part No.:
- B65982E0012D001
- Manufacturer:
- EPCOS
216 In stock for delivery within 4 working days
Added
Price Each (On a Reel of 72)
SGD2.264
(exc. GST)
SGD2.468
(inc. GST)
Units | Per unit | Per Reel* |
72 + | SGD2.264 | SGD163.008 |
*price indicative |
- RS Stock No.:
- 170-1490
- Mfr. Part No.:
- B65982E0012D001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS PQ50/50 Coil Formers
EPCOS PQ50/50 Vertical coil formers are made from PMC thermosetting plastic UL 94 V-0 Solderability to IEC 60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | PQ 50 x 50 Core |
Overall Dimensions | 51 x 51.6 x 58.6mm |
Material | PMC Thermosetting Plastic |
Overall Length | 51mm |
Overall Depth | 58.6mm |
Overall Width | 51.6mm |