- RS Stock No.:
- 170-1463
- Mfr. Part No.:
- B65844W1010D001
- Manufacturer:
- EPCOS
- RS Stock No.:
- 170-1463
- Mfr. Part No.:
- B65844W1010D001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65844 EP13 Coil Formers
EPCOS B65844 EP13 coil formers which have square pins. Made from GFR thermosetting plastic, UL94 V-0 Insulation class to IEC60085 . The coil formers have a maximum operating temperature of 180°C. Solderability to IECi60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | EP/EPO 13 Core |
Material | GFR Thermosetting Plastic |
Overall Length | 15.9mm |
Overall Width | 14.8mm |