- RS Stock No.:
- 170-1457
- Mfr. Part No.:
- B65822J1008T001
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 01/04/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 500)
SGD1.829
(exc. GST)
SGD1.994
(inc. GST)
Units | Per unit | Per Reel* |
500 + | SGD1.829 | SGD914.50 |
*price indicative |
- RS Stock No.:
- 170-1457
- Mfr. Part No.:
- B65822J1008T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65822 RM5 Vertical Coil Formers
EPCOS B65822 RM5 Coil Formers made from GFR Liquid Crystal Polymer UL 94 V-0 insulation class to IEC 60085, Solderability to IEC 60058-2-58. Maximum operating temperature 155°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | SMD Coil Former |
For Use With | RM 5 Core |
Material | GFR Liquid Crystal Polymer |
Overall Length | 18.6mm |
Overall Width | 15mm |