- RS Stock No.:
- 170-1440
- Mfr. Part No.:
- B65812N1012D001
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 04/11/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 200)
SGD1.202
(exc. GST)
SGD1.31
(inc. GST)
Units | Per unit | Per Reel* |
200 + | SGD1.202 | SGD240.40 |
*price indicative |
- RS Stock No.:
- 170-1440
- Mfr. Part No.:
- B65812N1012D001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 8 Coil Former |
For Use With | RM 8 Core |
Overall Width | 16.9mm |
Overall Dimensions | 16.9 (Dia.) x 17.05mm |
Overall Depth | 17.05mm |
Material | GFR Thermosetting Plastic |