- RS Stock No.:
- 167-8498
- Mfr. Part No.:
- B65808E1508T001
- Manufacturer:
- EPCOS
500 In stock for delivery within 4 working days
Added
Price Each (In a Box of 500)
SGD1.229
(exc. GST)
SGD1.34
(inc. GST)
Units | Per unit | Per Box* |
500 + | SGD1.229 | SGD614.50 |
*price indicative |
- RS Stock No.:
- 167-8498
- Mfr. Part No.:
- B65808E1508T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 6 Coil Former |
For Use With | RM 6 Core |
Material | GFR Polyterephthalate |
Overall Depth | 17.05mm |
Overall Length | 25mm |
Overall Width | 16mm |
Overall Dimensions | 25 x 16 x 17.05mm |