- RS Stock No.:
- 125-3623
- Mfr. Part No.:
- B66232J1112T001
- Manufacturer:
- EPCOS
50 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD2.51
(exc. GST)
SGD2.74
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | SGD2.51 | SGD25.10 |
500 - 1490 | SGD2.457 | SGD24.57 |
1500 - 2990 | SGD2.384 | SGD23.84 |
3000 + | SGD2.312 | SGD23.12 |
*price indicative |
- RS Stock No.:
- 125-3623
- Mfr. Part No.:
- B66232J1112T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS E30/15/7 Coil Formers
EPCOS E30/15/7 Coil formers made from GFR polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | E 30/15/7 Core |
Overall Dimensions | 35.4 x 19.2 x 34.8mm |
Overall Length | 35.4mm |
Overall Width | 19.2mm |
Material | GFR Polyterephthalate |
Overall Depth | 34.8mm |