- RS Stock No.:
- 125-3619
- Mfr. Part No.:
- B66230A1114T001
- Manufacturer:
- EPCOS
910 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD3.288
(exc. GST)
SGD3.584
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | SGD3.288 | SGD16.44 |
250 - 495 | SGD2.964 | SGD14.82 |
500 - 995 | SGD2.666 | SGD13.33 |
1000 + | SGD2.40 | SGD12.00 |
*price indicative |
- RS Stock No.:
- 125-3619
- Mfr. Part No.:
- B66230A1114T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS 32/16/9 Coil Formers
EPCOS E32/16/9 Coil formers made from polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | E 32/16/9 Core |
Material | GFR Polyterephthalate |
Overall Width | 35mm |
Overall Depth | 25.4mm |
Overall Length | 37.5mm |
Overall Dimensions | 37.5 x 35 x 25.4mm |