- RS Stock No.:
- 125-3611
- Mfr. Part No.:
- B66206B1110T001
- Manufacturer:
- EPCOS
1750 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD2.205
(exc. GST)
SGD2.403
(inc. GST)
Units | Per unit | Per Pack* |
10 - 1990 | SGD2.205 | SGD22.05 |
2000 - 3990 | SGD2.128 | SGD21.28 |
4000 - 5990 | SGD2.02 | SGD20.20 |
6000 + | SGD1.917 | SGD19.17 |
*price indicative |
- RS Stock No.:
- 125-3611
- Mfr. Part No.:
- B66206B1110T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS E20/10/6 Coil Formers
EPCOS E20/10/6 coil formers are made from GFR polyterephthalate UL 94 V-0 insulation to IEC 60085, Maximum operating temperature 155°C. Solderability to IEC 60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | E 20/10/6 Core |
Overall Depth | 16.8mm |
Overall Width | 21.2mm |
Overall Dimensions | 22 x 21.2 x 16.8mm |
Material | GFR Polyterephthalate |
Overall Length | 22mm |