- RS Stock No.:
- 125-3385
- Mfr. Part No.:
- B65808N1006D002
- Manufacturer:
- EPCOS
300 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD1.748
(exc. GST)
SGD1.905
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | SGD1.748 | SGD17.48 |
500 - 1490 | SGD1.661 | SGD16.61 |
1500 - 2990 | SGD1.578 | SGD15.78 |
3000 + | SGD1.50 | SGD15.00 |
*price indicative |
- RS Stock No.:
- 125-3385
- Mfr. Part No.:
- B65808N1006D002
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 6 Coil Former |
For Use With | RM 6 Core |
Overall Depth | 13.65mm |
Overall Width | 12.3mm |
Overall Dimensions | 12.3 (Dia.) x 13.65mm |
Material | GFR Thermosetting Plastic |