- RS Stock No.:
- 765-0491
- Mfr. Part No.:
- GW KALRB3.EM-TUUQ-57H4
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 765-0491
- Mfr. Part No.:
- GW KALRB3.EM-TUUQ-57H4
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM SOLERIQ E Series Chip on Board LEDs
The SOLERIQ E series of LEDs, from OSRAM Opto Semiconductors, provide high flux homogenous light from a compact Chip On Board (COB) package even at high application temperatures. With its high flux output only one Soleriq E LED is required in a luminaire, simplifying the coupling of the source to a secondary optic and ultimately simplifying the design of the finished luminaire. Uniform colour is achieved by narrow white grouping corresponding to a range of 4-step MacAdam ellipses, making the Soleriq E LED ideal for applications including, shopping centres, offices, industrial buildings and high-end residential premises.
High efficacy
Excellent colour reproduction with CRI (Colour Rendering Index)> 80 (typically: 85)
Colour consistency within 4-step MacAdam ellipses
Easy to use metal core board
Stable brightness over lifetime
Excellent colour reproduction with CRI (Colour Rendering Index)> 80 (typically: 85)
Colour consistency within 4-step MacAdam ellipses
Easy to use metal core board
Stable brightness over lifetime
CoB LEDs, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Colour Temperature | 5700K |
Series | SOLERIQ E 45 |
Viewing Angle | 120 ° |
LED Colours | White |
Forward Voltage | 44 V |
Dimensions | 36.15 x 1.25mm |