- RS Stock No.:
- 456-239
- Mfr. Part No.:
- 551141-000-111
- Manufacturer:
- Deutsch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 456-239
- Mfr. Part No.:
- 551141-000-111
- Manufacturer:
- Deutsch
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Nickel plated brass bodied 50Ω connectors with PTFE insulators and beryllium copper contacts. Designed for RF and high voltage application.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | URM 43, URM 46 |
Bulkhead | Yes |
Contact Material | Beryllium Copper |