- RS Stock No.:
- 768-2176
- Mfr. Part No.:
- 339-675-300
- Manufacturer:
- Van Damme
Discontinued product
- RS Stock No.:
- 768-2176
- Mfr. Part No.:
- 339-675-300
- Manufacturer:
- Van Damme
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Van Damme HD 75 Ohm BNC Connectors
Van Damme crimp BNC connectors for HD-SDI applications with turned nickel plated brass body, gold plated brass centre pin and PTFE insulator
These BNC connectors meet the requirements of SMPTE 424M (3 Gb/s data rate)
These BNC connectors meet the requirements of SMPTE 424M (3 Gb/s data rate)
BNC Plugs
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Body Orientation | Straight |
Cable Type | RG6/U |
Bulkhead | Yes |
Polarity | Normal |