- RS Stock No.:
- 754-5147
- Mfr. Part No.:
- SMA-PR-1B-S
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 754-5147
- Mfr. Part No.:
- SMA-PR-1B-S
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity KOAXXA SMA RF Cable Plugs
KOAXXA SMA RF cable plugs with a nickel plated finish and stamped centre contacts with selective gold plating which can be soldered or crimped onto RF coaxial cable. These KOAXXA SMA RF cable plugs are fully compatible with IEC-169-15 standards and are designed for 0-18 GHz performance. Typical applications for these KOAXXA SMA RF cable plugs include test and measurement equipment, transmission equipment, broadband communication equipment and industrial solutions. For suitable RF coaxial cable types for each KOAXXA SMA RF cable plug please refer to table.
Standards
IEC-169-15
TE Connectivity KOAXXA SMA Connectors
This new KOAXXA RF interconnects range is IEC-169-15 compatible. The KOAXXA RF interconnects range are standard SMA products capable of 500 mating cycles. The KOAXXA RF interconnects range has a design performance of 0 → 18GHz. The stamped centre contacts of the KOAXXA RF interconnects range are selectively plated with Gold in the contact areas and Tin in the solder areas and can be crimped or soldered depending on the cable type, see table.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Right Angle |
Cable Type | RD316 |
Size | Subminiature |
Polarity | Normal |
Contact Plating | Nickel |
Mating Type | Screw On |