RS PRO Coaxial Connector Cable Male N Connector, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 253-7050
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD18.04
(exc. GST)
SGD19.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 65 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | SGD18.04 |
| 3 - 4 | SGD17.36 |
| 5 + | SGD16.28 |
*price indicative
- RS Stock No.:
- 253-7050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coaxial Connector Type | N Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG213 | |
| Operating Frequency | 11GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Type | Clamp | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coaxial Connector Type N Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG213 | ||
Operating Frequency 11GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 125°C | ||
Termination Type Clamp | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Connectors – N-Type
Get the most reliable connection for your telecommunications setup with RS PRO Coaxial N Connectors! Our connectors offer a threaded coupling mechanism, providing a secure and reliable connection that can operate in wide frequencies for both low-frequency and high-frequency applications. With crimp, clamp, or solder termination options available, RS PRO N Connectors are the perfect choice for your next project.
Why Would You Choose These Connectors?
N Connectors offer excellent electrical performance and robustness, they are relatively larger and bulkier compared to some other RF connectors like the SMA or BNC connectors. Therefore, it is commonly used in applications where size and weight are not significant constraints.;The N connector is capable of handling relatively high-power levels, making it suitable for applications that require high-power transmissions, such as in broadcasting, radar systems, and wireless communication.
RS PRO offer a wide selection of coaxial connectors to suit your application. Browse our offer using the improved filters to find your ideal solution.
Related links
- RS PRO Coaxial Connector Cable Male N Connector Straight Body Clamp
- Rosenberger N Series Coaxial Connector Cable Male N Connector Straight Body Clamp
- RS PRO Coaxial Connector Cable Male N Connector Right Angle Body Solder
- RS PRO Coaxial Connector Cable Male N Connector Straight Body
- RS PRO Coaxial Connector Cable Male N Connector Straight Body Crimp
- RS PRO Coaxial Connector Cable Male N Connector Straight Body Solder
- Radiall N Series Coaxial Connector Cable Male N Connector Straight Body Clamp
- Radiall N Series Coaxial Connector Cable Male N Connector Right Angle Body Clamp

