RS PRO BNC Series Panel Mount Female BNC, 50 Ω, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD5.74

(exc. GST)

SGD6.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 282 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD5.74
5 - 9SGD5.69
10 - 24SGD5.59
25 - 74SGD5.35
75 +SGD4.65

*price indicative

RS Stock No.:
246-9448
Distrelec Article No.:
304-25-538
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Panel Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

165°C

Body Plating

Nickel

Maximum Operating Temperature

-65°C

Termination Type

Solder

Series

BNC

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO Straight Angle Panel Mount Bulkhead BNC Connector Socket


A straight angle panel mount BNC connector bulkhead designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF). As a BNC connector the RS PRO BNC Connector socket features a quick connect bayonet fitting for easy tool free coax connection and disconnection.

The RS PRO BNC coax connector features a 4 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.

Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.

Features and Benefits


  • Bulkhead design

  • Panel mount

  • Solder termination

  • Straight orientation

  • Working Voltage of 500V

  • Insulation resistance of upto 1000MΩ

  • Operating temperature range of -65°C to +165°C

  • Approvals and Standards: CE, ROHS

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy