Huber+Suhner SK Series Straight Female SK, 50 Ω, Axial Body Jack Plug
- RS Stock No.:
- 757-733
- Mfr. Part No.:
- 82_SK-S50-0-202/111_UE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
SGD281.87
(exc. GST)
SGD307.24
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD281.87 |
*price indicative
- RS Stock No.:
- 757-733
- Mfr. Part No.:
- 82_SK-S50-0-202/111_UE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SK | |
| Mount Type | Straight | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Axial | |
| Cable Type | Coaxial | |
| Size | 3.5 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 40GHz | |
| Body Plating | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Jack Plug | |
| Maximum Operating Temperature | 165°C | |
| Series | SK | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SK | ||
Mount Type Straight | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Axial | ||
Cable Type Coaxial | ||
Size 3.5 mm | ||
Bulkhead Yes | ||
Operating Frequency 40GHz | ||
Body Plating Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Jack Plug | ||
Maximum Operating Temperature 165°C | ||
Series SK | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- KR
The Huber+Suhner coaxial connector provides exceptional connectivity solutions for demanding applications. Designed for a straight PCB jack configuration, this component ensures reliable performance in high-frequency environments.
Non-magnetic design suitable for cryogenic applications
Excellent return loss performance at high frequencies
Mechanical compatibility with SMA and 3.5 mm standards
Operates effectively up to 40 GHz frequency
Durable construction with a weight of only 0.0021 kg
Supports 500 mating cycles for longevity
Wide operating temperature range from -40 °C to 165 °C
Related links
- Huber+Suhner SK Series Straight Female SK Axial Body Jack Plug
- Huber+Suhner SK Series Edge Female SK Axial Body Jack Plug
- Huber+Suhner SMA Series Straight Male SMA Axial Body Plug Type
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Axial 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Attenuator SMA 6 db 18 GHz
- Huber+Suhner Attenuator SMA 20 db 18 GHz
