RS PRO Connector Panel Female BNC, 50 Ω, Straight Body Connector
- RS Stock No.:
- 726-429
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 tray of 50 units)*
SGD684.31
(exc. GST)
SGD745.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD684.31 | SGD13.686 |
*price indicative
- RS Stock No.:
- 726-429
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | Yes | |
| Operating Frequency | 18GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -30°C | |
| Polarity | Reverse | |
| Termination Type | Connector | |
| Maximum Operating Temperature | 80°C | |
| Series | RS PRO | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead Yes | ||
Operating Frequency 18GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -30°C | ||
Polarity Reverse | ||
Termination Type Connector | ||
Maximum Operating Temperature 80°C | ||
Series RS PRO | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- GB
The RS PRO RP SMA Coaxial RF Connector is a semi-precision subminiature Interface designed for reliable termination of coaxial cables. it provides excellent electrical performance in a Compact form factor, using a threaded coupling mechanism to ensure a secure and stable connection. widely used in RF signal transmission, it is well suited for high-frequency applications in communication and testing environments.
Panel Mount
RP SMA Connector
Front or rear mounting
Fits standard 24mm XLR cut out
Related links
- RS PRO Connector Panel Female BNC Straight Body Connector
- RS PRO Connector Panel Female BNC Straight Body Plug-In
- RS PRO Connector Panel Female BNC Straight Body Panel Mount
- RS PRO Coaxial Connector Panel Mount Female BNC Straight Body
- Telegartner BNC Series Coax Connector Panel Female BNC Straight Body Solder
- Rosenberger 51Z101 Series RF Connector Panel Mount Female BNC Straight Body Solder
- RS PRO Connector Panel Female SMA Straight Body Panel Mount
- RS PRO Connector Panel Female RP-SMA Straight Body Plug-In

