RS PRO Connector Panel Female BNC, 50 Ω, Straight Body Panel Mount

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

SGD31.25

(exc. GST)

SGD34.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9SGD31.25SGD15.625
10 +SGD28.74SGD14.37

*price indicative

RS Stock No.:
726-419
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coaxial Connector Type

BNC

Product Type

Connector

Mount Type

Panel

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

18GHz

Body Plating

Nickel

Minimum Operating Temperature

-30°C

Polarity

Reverse

Maximum Operating Temperature

80°C

Termination Type

Panel Mount

Series

RS PRO

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
GB
The RS PRO RP SMA Coaxial RF Connector is a semi-precision subminiature Interface designed for reliable termination of coaxial cables. it provides excellent electrical performance in a Compact form factor, using a threaded coupling mechanism to ensure a secure and stable connection. widely used in RF signal transmission, it is well suited for high-frequency applications in communication and testing environments.

Panel Mount

RP SMA Connector

Front or rear mounting

Fits standard 24mm XLR cut out

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy