RS PRO Connector Panel Female BNC, 50 Ω, Straight Body Panel Mount

N

This image is representative of the product range

Subtotal (1 tray of 50 units)*

SGD684.31

(exc. GST)

SGD745.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +SGD684.31SGD13.686

*price indicative

RS Stock No.:
726-418
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coaxial Connector Type

BNC

Product Type

Connector

Mount Type

Panel

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

18GHz

Body Plating

Nickel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Termination Type

Panel Mount

Polarity

Reverse

Contact Gender

Female

Series

RS PRO

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
GB
The RS PRO RP SMA Coaxial RF Connector is a semi-precision subminiature Interface designed for reliable termination of coaxial cables. it provides excellent electrical performance in a Compact form factor, using a threaded coupling mechanism to ensure a secure and stable connection. widely used in RF signal transmission, it is well suited for high-frequency applications in communication and testing environments.

Panel Mount

RP SMA Connector

Front or rear mounting

Fits standard 24mm XLR cut out

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy