Rosenberger 53S10A Series, Plug Cable Mount TNC Connector, Cable Termination, Straight Body
- RS Stock No.:
- 649-979
- Mfr. Part No.:
- 53S10A-0N9N5
- Manufacturer:
- Rosenberger
N
Subtotal (1 pack of 150 units)*
SGD5,890.68
(exc. GST)
SGD6,420.84
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD5,890.68 | SGD39.271 |
*price indicative
- RS Stock No.:
- 649-979
- Mfr. Part No.:
- 53S10A-0N9N5
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Gender | Male | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 53S10A | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Gender Male | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 53S10A | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight plug provides mating cycles minimum 500, coupling nut retention at least 450 N, coupling test torque maximum 1.7 Nm, and recommended torque from 0.7 Nm to 1.1 Nm.
Impedance 50 ohm
Frequency DC to 11 GHz
Frequency DC to 11 GHz

