Rosenberger 56S101 Series, Plug Cable Mount TNC Connector, Cable Termination, Straight Body
- RS Stock No.:
- 649-972
- Mfr. Part No.:
- 56S101-272B5
- Manufacturer:
- Rosenberger
N
Subtotal (1 bag of 50 units)*
SGD1,811.03
(exc. GST)
SGD1,974.02
(inc. GST)
FREE delivery for orders over $150.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD1,811.03 | SGD36.221 |
*price indicative
- RS Stock No.:
- 649-972
- Mfr. Part No.:
- 56S101-272B5
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Gender | Male | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 56S101 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Gender Male | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 56S101 | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight plug provides mating cycles minimum 500, center contact captivation axial at least 15 N, coupling test torque maximum 1.7 Nm, and recommended torque from 0.46 Nm to 0.69 Nm.
Test voltage 1500 V rms
Working voltage 500 V rms
Working voltage 500 V rms
Related links
- Rosenberger 50Ω Straight Body
- Rosenberger 59S101 Series Cable Termination, Straight Body
- Rosenberger 53S10A Series Cable Termination, Straight Body
- Rosenberger 45S102 Series Cable Termination, Straight Body
- Rosenberger 19S144 Series Cable Termination, Straight Body
- Rosenberger 29S111 Series Cable Termination, Straight Body
- Rosenberger 19S14H Series Cable Termination, Straight Body
- Rosenberger 71S102 Series Cable Termination, Straight Body

