Rosenberger 45S102 Series, Plug Cable Mount TNC Connector, Cable Termination, Straight Body
- RS Stock No.:
- 649-947
- Mfr. Part No.:
- 45S102-271L5
- Manufacturer:
- Rosenberger
N
Subtotal (1 bag of 200 units)*
SGD4,373.11
(exc. GST)
SGD4,766.69
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD4,373.11 | SGD21.866 |
*price indicative
- RS Stock No.:
- 649-947
- Mfr. Part No.:
- 45S102-271L5
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Gender | Male | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 45S102 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Gender Male | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 45S102 | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight plug provides mating cycles of at least 500, center contact captivation of at least 10 N, connector captivation in plastic of at least 52 N, and engaging and disengaging force of maximum 10 N.
Impedance 50 ohm
Frequency DC to 10 GHz
Frequency DC to 10 GHz

