Rosenberger 71S102 Series, Plug Cable Mount TNC Connector, Cable Termination, Straight Body
- RS Stock No.:
- 649-945
- Mfr. Part No.:
- 71S102-140N5
- Manufacturer:
- Rosenberger
N
Subtotal (1 bag of 200 units)*
SGD3,179.00
(exc. GST)
SGD3,465.11
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD3,179.00 | SGD15.895 |
*price indicative
- RS Stock No.:
- 649-945
- Mfr. Part No.:
- 71S102-140N5
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Coaxial Connector Type | TNC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 71S102 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Coaxial Connector Type TNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 71S102 | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight plug n provides test voltage of 1500 v rms and working voltage of 400 v rms with at least 500 mating cycles and axial center contact captivation of at least 27 n.
Impedance 75 ohm
Frequency DC to 4 GHz
Frequency DC to 4 GHz

