Rosenberger 29S111 Series, Plug Cable Mount TNC Connector, Cable Termination, Straight Body
- RS Stock No.:
- 649-941
- Mfr. Part No.:
- 29S111-101L5
- Manufacturer:
- Rosenberger
N
Subtotal (1 bag of 400 units)*
SGD2,306.20
(exc. GST)
SGD2,513.76
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD2,306.20 | SGD5.766 |
*price indicative
- RS Stock No.:
- 649-941
- Mfr. Part No.:
- 29S111-101L5
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Gender | Male | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 29S111 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Gender Male | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 29S111 | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight plug provides at least 500 mating cycles with center contact captivation of at least 10 n engagement force is maximum 25 n and disengagement force ranges from 8 n minimum to 20 n maximum.
Impedance 50 ohm
Frequency DC to 6 GHz
Frequency DC to 6 GHz

