Rosenberger 19S14H Series, Plug Cable Mount TNC Connector, Cable Termination, Straight Body
- RS Stock No.:
- 649-932
- Mfr. Part No.:
- 19S14H-40ML5
- Manufacturer:
- Rosenberger
N
Subtotal (1 tape of 3000 units)*
SGD24,406.39
(exc. GST)
SGD26,602.97
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | SGD24,406.39 | SGD8.135 |
*price indicative
- RS Stock No.:
- 649-932
- Mfr. Part No.:
- 19S14H-40ML5
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Gender | Male | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 19S14H | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Gender Male | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 19S14H | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight plug pcb with smooth bore provides more than 1000 mating cycles and center contact captivation greater than or equal to 7 n. Engagement force for smooth bore is maximum 9 n and disengagement force is minimum 2.2 n.
RoHS compliant
Engagement force smooth bore 9 N maximum
Disengagement force smooth bore 2.2 N minimum
Engagement force smooth bore 9 N maximum
Disengagement force smooth bore 2.2 N minimum

