- RS Stock No.:
- 716-4974
- Mfr. Part No.:
- 33_PC7-PC35-50-1/1--_UE
- Manufacturer:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 716-4974
- Mfr. Part No.:
- 33_PC7-PC35-50-1/1--_UE
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type A | PC7 |
Adapter Type B | PC3.5 |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 18GHz |
Contact Plating | Gold, Gold over Enickel |
Length | 37.1mm |
Contact Material | Beryllium Copper |