- RS Stock No.:
- 713-0732
- Mfr. Part No.:
- 1057853-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 713-0732
- Mfr. Part No.:
- 1057853-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Between Series RF Coaxial Adapters
A range of between series RF coaxial adapters to provide transitions between popular series coaxial connectors. For adapter type details please see table.
TE Connectivity Between-Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type A | TNC |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 11GHz |
Contact Plating | Gold |
Length | 25.4mm |
Contact Material | Beryllium Copper |