TE Connectivity, N Type Protection Cap Cap for use with N Type Jacks
- RS Stock No.:
- 726-064
- Mfr. Part No.:
- 2504635-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 1000 units)*
SGD3,389.06
(exc. GST)
SGD3,694.08
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD3,389.06 | SGD3.389 |
*price indicative
- RS Stock No.:
- 726-064
- Mfr. Part No.:
- 2504635-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Protection Cap | |
| Series | N Type | |
| Cord Included | No | |
| Material | Brass | |
| Colour | Silver | |
| Accessory Type | Cap | |
| For Use With | N Type Jacks | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Protection Cap | ||
Series N Type | ||
Cord Included No | ||
Material Brass | ||
Colour Silver | ||
Accessory Type Cap | ||
For Use With N Type Jacks | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity N-Type connectors are ruggedized RF connectors with a threaded Interface used for coaxial cable connections in various applications. They are designed to provide a reliable and consistent connection for transmitting high-frequency signals. Useful in harsh environments, these connectors can be used in a wide range of outdoor applications.
Rugged connector with dependable performance
Robust construction for durability
Weather-resistant design
Threaded coupling mechanism for secure connections
Capable of handling high power levels
Excellent electrical performance at high frequencies
Good shielding against electromagnetic interference
Suitable for outdoor use due to weather resistance
50 Ω impedance
Related links
- TE Connectivity, N Type Protection Cap Cap Cord Included for use with N Type Jacks
- Rosenberger, 53Z113 Connector PROTECTION CAP PLUG Cord Included for use with N-type Jacks
- TE Connectivity N Type Series Threaded Male N Type Straight Body Plug-In
- TE Connectivity N Type Series Cable Male N Type Right Angle Body Crimp
- TE Connectivity N Type Series Panel Mount Male N Type Straight Body Solder Cup
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N-Type Series Bulkhead Female N Type Straight Body Crimp
- TE Connectivity N Type Series Cable Male N Type Straight Body Crimp
