- RS Stock No.:
- 885-9677
- Mfr. Part No.:
- 415-0017-006
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9677
- Mfr. Part No.:
- 415-0017-006
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
Product Details
MCX Cable Assembly
Cinch Connectivity MCX coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.
Cinch Cable Assemblies
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG316 |
Characteristic Impedance | 50 Ω |
Length | 457.2mm |
Voltage Rating | 335 V ac |
Standards Met | RoHS2 |
Series | 415 |