- RS Stock No.:
- 139-555
- Mfr. Part No.:
- RG-59/U 100M
- Manufacturer:
- Hitachi
Discontinued product
- RS Stock No.:
- 139-555
- Mfr. Part No.:
- RG-59/U 100M
- Manufacturer:
- Hitachi
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG59/U |
Outer Diameter | 6.15mm |
Characteristic Impedance | 73 Ω |
Attenuation | 14 @ 1MHz, 230 @ 300MHz, 33 @ 10MHz, 66 @ 30MHz |
Length | 100m |
Conductor Strand Type | Solid |
Conductor Material | Annealed Copper |
Size of Strands | 0.643 mm |
Number of Strands | 1 |
Core Strands | 1/0.64 |
Capacitance | 68.9pF/m |
Sheath Material | Polyvinyl Chloride PVC |
Insulation Material | PE |